TRACO POWER TBA 1E DC/DC Converter, 12V/ 84 mA, 13.2V Input, 10.8V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP1,963.20

(exc. VAT)

PHP2,198.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1PHP1,963.20PHP196.32-
2 - 3PHP1,920.01PHP192.0012%
4 +PHP1,878.78PHP187.8784%

*price indicative

RS Stock No.:
187-3989
Mfr. Part No.:
TBA 1-1212E
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

13.2V

Minimum Input Voltage

10.8V

Output Current 1

84mA

Mount Type

PCB

Number of Outputs

1

MTBF

2000000h

Isolation Voltage

1.5kV

Maximum Output Power

1W

Package Type

SIP-7

Length

19.5mm

Series

TBA 1E

Width

6mm

Standards/Approvals

No

Depth

9.55mm

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1’500 VDC. It offers a broad application range in any space and cost critical application.

Continuous short circuit protection

I/O isolation: 1’500 VDC

Operating temperature range -40 to +85 °C without derating

Input voltage ranges (±10%): 5, 12, 24 VDC

High efficiency up to 82%

SIP-7 package

Unregulated outputs

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy