TRACO POWER TBA 1E DC/DC Converter, 5V/ 200 mA, 5.5V Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- RS Stock No.:
- 187-3982
- Mfr. Part No.:
- TBA 1-0511E
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 187-3982
- Mfr. Part No.:
- TBA 1-0511E
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Isolation Voltage | 1.5kV | |
| Package Type | SIP-7 | |
| Maximum Output Power | 1W | |
| Depth | 9.55mm | |
| Width | 6mm | |
| Series | TBA 1E | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Isolation Voltage 1.5kV | ||
Package Type SIP-7 | ||
Maximum Output Power 1W | ||
Depth 9.55mm | ||
Width 6mm | ||
Series TBA 1E | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
The TBA 1E is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 5, 12, 24 VDC
High efficiency up to 82%
SIP-7 package
Unregulated outputs
3-year product warranty
Related links
- TRACOPOWER TBA 1E DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
- TRACOPOWER TBA 1E DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-7
