TRACO POWER TBA 1 DC/DC Converter, 9V/ 110 mA, 5.5V Input, 4.5V Input 1 W, PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- RS Stock No.:
- 187-3971
- Mfr. Part No.:
- TBA 1-0519
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save PHP92.34
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP2,098.80
(exc. VAT)
PHP2,350.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* | Saving |
|---|---|---|---|
| 1 - 1 | PHP2,098.80 | PHP209.88 | - |
| 2 - 3 | PHP2,052.63 | PHP205.263 | PHP92.34 |
| 4 + | PHP2,008.55 | PHP200.855 | PHP361.00 |
*price indicative
- RS Stock No.:
- 187-3971
- Mfr. Part No.:
- TBA 1-0519
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 9V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 110mA | |
| Mount Type | PCB | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP-4 | |
| Depth | 9.7mm | |
| Length | 11.68mm | |
| Series | TBA 1 | |
| Width | 6mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 9V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 110mA | ||
Mount Type PCB | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 1W | ||
Package Type SIP-4 | ||
Depth 9.7mm | ||
Length 11.68mm | ||
Series TBA 1 | ||
Width 6mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
The TBA 1 is an elementary 1 Watt DC/DC SIP converter series which is specifically designed to offer a low-cost solution with no concession on quality and lifetime. The new design improves on the industry standard features and offers an integrated continuous short circuit protection circuit, an operating temperature range from –40°C to 85°C without derating and I/O-isolations of either 1500 VDC. It offers a broad application range in any space and cost critical application.
Continuous short circuit protection
I/O isolation: 1500 VDC
Operating temperature range -40 to +85 °C without derating
Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
High efficiency up to 82%
SIP-4 package
Unregulated outputs
3-year product warranty
Related links
- TRACO POWER TBA 1 DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACO POWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACO POWER TBA 1 DC/DC Converter 5.5V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACO POWER TRA 1 DC/DC Converter 5V dc Input PCB
- TRACO POWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACO POWER TBA 1 DC/DC Converter 13.2V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACO POWER TBA 1 DC/DC Converter 26.4V Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-4
- TRACO POWER TSM DC/DC Converter 5.5V Input Surface, 85 °C Max Temp -40 °C Min Temp Surface
