XP Power RDE20 DC/DC Converter, 12V dc/ 1.67 A, 70V dc Input, 13V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-2870
Mfr. Part No.:
RDE2024S12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

13V

Maximum Input Voltage

70V dc

Output Current 1

1.67A

Mount Type

Through Hole

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

20W

Series

RDE20

Standards/Approvals

No

Depth

10.41mm

Width

25.4mm

Length

25.4mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.

Regulated Single & Dual Output

24-48 VDC & 72-110 VDC nominal inputs for Railway Applications

3000 VDC Isolation

High Efficiency

Remote On/Off

Output Voltage Trim ±10%

Operating Temperature -40 °C to +100 °C

Full Power to +55 °C

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy