XP Power ITP DC/DC Converter, 5V dc/ 300 mA, 18V dc Input, 4.5V Input 3 W, Through Hole, 75 °C Max Temp -40 °C Min Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
183-3896
Mfr. Part No.:
ITP0312D05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

4.5V

Output Current 1

300mA

Output Current 2

300mA

Mount Type

Through Hole

Output Voltage 2

-5V dc

Input Ratio

4:1

Number of Outputs

2

MTBF

950000h

Isolation Voltage

1.6kV dc

Package Type

SIP-6

Maximum Output Power

3W

Standards/Approvals

No

Width

10.1mm

Depth

11.7mm

Length

17mm

Series

ITP

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%.Industrial temperature range with a robust encapsulated construction.

ITP Series Regulated single & dual outputs

Wide 4:1 input range

Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC

Compact SIP6 package

1.6kVDC input/output isolation

High efficiency up to 84%

Short-circuit protection

Remote On/Off (single output versions only)

-40°C to +75°C operating temperature

Full power to +70°C

MTBF >0.95 Mhrs

3 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy