TRACO POWER THN 15N DC/DC Converter, 12V dc/ 1.3 A, 75V dc Input, 36V Input 15 W, Through Hole, 70 °C Max Temp -40 °C
- RS Stock No.:
- 183-0731
- Mfr. Part No.:
- THN 15-4812N
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,012.53
(exc. VAT)
PHP3,374.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP3,012.53 | - |
| 3 - 4 | PHP2,922.16 | 2% |
| 5 + | PHP2,831.79 | 5% |
*price indicative
- RS Stock No.:
- 183-0731
- Mfr. Part No.:
- THN 15-4812N
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1670000h | |
| Output Voltage Adjustment Range | -10 → 10 % | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Encapsulated | |
| Depth | 9.9mm | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Series | THN 15N | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1670000h | ||
Output Voltage Adjustment Range -10 → 10 % | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 15W | ||
Package Type Encapsulated | ||
Depth 9.9mm | ||
Length 25.4mm | ||
Width 25.4mm | ||
Series THN 15N | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1 x 1 x 0.4 metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Smallest encapsulated 15W Converter! Ultra compact size: 1.0 x 1.0 x 0.4
Shielded metal case with isolated baseplate
Wide 2:1 input ranges 9-18, 18-36 or 36-75VDC
Output voltage Trim
I/O isolation voltage 1500 VDC
Very high efficiency up to 88%
Operating temp. range : –40°C to +85°C
Remote On/Off control
Related links
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACO POWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
