TRACO POWER THN 15N DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 183-0668
- Mfr. Part No.:
- THN 15-1211N
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP24,061.50
(exc. VAT)
PHP26,948.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | PHP24,061.50 | PHP2,406.15 |
| 2 - 3 | PHP23,532.15 | PHP2,353.215 |
| 4 + | PHP23,026.85 | PHP2,302.685 |
*price indicative
- RS Stock No.:
- 183-0668
- Mfr. Part No.:
- THN 15-1211N
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1670000h | |
| Output Voltage Adjustment Range | 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Encapsulated | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Series | THN 15N | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1670000h | ||
Output Voltage Adjustment Range 20 % | ||
Isolation Voltage 1.6kV dc | ||
Package Type Encapsulated | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Series THN 15N | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
Traco Power THN 15N Series DC-DC Converter, 90% Efficiency, Through Hole Mount - THN 15-1211N
This Traco Power isolated DC-DC converter with a power rating of 15W is a high efficiency converter designed for applications in automation, electronics, electrical, and mechanical industries. With an input voltage range of 9 to 18V and an output voltage of 5V, this converter provides reliable performance in a compact package. It is EN 55024 compliant and features through hole mounting for easy installation.
Features & Benefits
• High efficiency of 90% ensures optimal energy utilization
• Isolated design with an isolation voltage of 1.6kV DC for enhanced safety
• Wide input voltage range of 9 18V for flexibility in various applications
• Compact package size for space saving installation
• Through hole mounting type for secure and stable placement
• EN 55024 compliance for reliable operation in diverse environments
Applications
• Ideal for mobile equipment requiring stable DC power supply
• Suitable for instrumentation and distributed power architectures
• Perfect for communication and industrial electronics applications
• Use in scenarios where space on the PCB is limited
Can it operate in a wide temperature range?
Yes, the Traco Power isolated DC-DC converter can operate in temperatures ranging from -40°C to +105°C.
Will it provide stable output voltage in varying input conditions?
Yes, this converter ensures precisely regulated output voltage even with fluctuations in the input voltage.
Can it be easily integrated into existing automation setups?
Yes, the through-hole mounting type makes it easy to install this converter securely in automation systems.
Will it provide reliable power for critical electronic components?
Yes, the Traco Power isolated DC-DC converter is designed to offer stable and reliable power to ensure the smooth operation of electronic components.
Related links
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 18V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- TRACOPOWER THN 15N DC/DC Converter 75V dc Input Through Hole, 70 °C Max Temp -40 °C Min
