Cosel MGXW6 DC/DC Converter, 15V dc, -15 V dc/ 200 mA, 24V dc Input, 6V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 183-0610
- Mfr. Part No.:
- MGXW62415
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP2,113.51
(exc. VAT)
PHP2,367.13
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,113.51 |
*price indicative
- RS Stock No.:
- 183-0610
- Mfr. Part No.:
- MGXW62415
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 6V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -30V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 600mV | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | PCB Module | |
| Maximum Output Power | 6W | |
| Series | MGXW6 | |
| Width | 12mm | |
| Standards/Approvals | CE, Crlus, C-UL, EN60950-1, UL60950-1 | |
| Length | 22mm | |
| Depth | 12mm | |
| Weight | 7g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc, -15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 6V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -30V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 600mV | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type PCB Module | ||
Maximum Output Power 6W | ||
Series MGXW6 | ||
Width 12mm | ||
Standards/Approvals CE, Crlus, C-UL, EN60950-1, UL60950-1 | ||
Length 22mm | ||
Depth 12mm | ||
Weight 7g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Cosel DC-DC Converter designed for PCB mounting, providing reliable power conversion in a Compact format. It is Ideal for applications requiring consistent voltage and current output under varying load conditions.
Wide input voltage range from DC18 to 76V with surge protection
Output voltage adjustable for fine-tuning according to application needs
High efficiency of up to 89% for reduced heat generation
Integrated overcurrent protection ensures safe operation
Compact design measuring 17.0X12.0X8.5mm to fit into space-constrained applications
Related links
- Cosel MGXW6 DC/DC Converter -15 V dc/ 200 mA 6V Input 6 W 85 °C Max Temp -40 °C
- Cosel MGXW6 DC/DC Converter -12 V dc/ 250 mA 6V Input 6 W 85 °C Max Temp -40 °C
- Cosel MGXW6 DC-DC Converter 6 → 60 V dc Input Through Hole, +85°C Max Temp -40°C
- Cosel SUCW DC/DC Converter -15 V dc/ 200 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel SUW DC/DC Converter -15 V dc/ 200 mA 24V dc Input 6 W 85 °C Max Temp -40 °C
- Cosel MGF DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUW DC/DC Converter -15 V dc/ 200 mA 9V dc Input 6 W 85 °C Max Temp -40 °C
