Cosel MGXW1R5 DC/DC Converter, 12V dc, -12 V dc/ 65 mA, 24V dc Input, 24V dc Input 1.56 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-0595
Mfr. Part No.:
MGXW1R52412
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc, -12V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Output Current 1

65mA

Output Current 2

70mA

Output Voltage 2

-24V dc

Mount Type

Through Hole

Number of Outputs

2

Ripple and Noise

200mV

Number of Pins

5

Isolation Voltage

1kV dc

Package Type

PCB Module

Maximum Output Power

1.56W

Weight

4g

Standards/Approvals

CE, Crlus, C-UL, EN60950-1, UL60950-1

Width

8.5mm

Series

MGXW1R5

Depth

12mm

Length

17mm

Efficiency

80%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel DC-DC converter designed for optimal power management, ensuring reliable, isolated voltage regulation across a broad range of input levels for various electronic applications.

High efficiency up to 82%, maximising energy usage

Wide input voltage range of DC18 to 36V, accommodating diverse setups

Robust I/O isolation voltage of DC1,500V for enhanced safety

Overcurrent protection built-in, ensuring device longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy