TDK-Lambda CCG30-24-xxD DC/DC Converter
- RS Stock No.:
- 181-3294
- Distrelec Article No.:
- 301-45-576
- Mfr. Part No.:
- CCG30-24-12D
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP2,592.97
(exc. VAT)
PHP2,904.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,592.97 |
*price indicative
- RS Stock No.:
- 181-3294
- Distrelec Article No.:
- 301-45-576
- Mfr. Part No.:
- CCG30-24-12D
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 9.9mm | |
| Series | CCG30-24-xxD | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Number of Outputs 2 | ||
Isolation Voltage 1.5kV dc | ||
Depth 9.9mm | ||
Series CCG30-24-xxD | ||
Width 25.4mm | ||
Length 25.4mm | ||
Efficiency 89% | ||
- COO (Country of Origin):
- JP
Packaged in the industry standard 1 x 1 inch footprint, the 15 - 30W CCG series can operate over a wide 9 to 36V or 18 to 76Vdc input range. The units are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for rugged shock and vibration performance. Available with output voltages of 3.3, 5, 12, +/-12, 15 or +/-15Vdc, these high efficiency converters (up to 91%) will operate in ambient temperatures of -40°C to +85°C.
Industry Standard 1 x 1 Footprint
Wide Range DC Input 9 - 36 or 18 - 76V
High Efficiency - Up to 92%
Adjustable output (single output only)
Remote on/off
Six Sided Shielding
Related links
- TDK-Lambda CCG30-24-xxD DC/DC Converter 36V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x 1
- TDK-Lambda CCG30-48-xxD DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1
- TDK-Lambda CCG30-48-xxD DC/DC Converter 76V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x
- TDK-Lambda CCG 30 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TDK-Lambda CCG 15-30W DC/DC Converter 3.3 V/ 9V Input 30 W 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG15-24-xxD DC/DC Converter 36V dc Input PCB, 85 °C Max Temp 85 °C Min Temp 1 x
- TDK-Lambda CCG15-30 DC/DC Converter 76V dc Input PCB, 100 °C Max Temp -40 °C Min
- TDK-Lambda CCG 30 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
