TRACO POWER TEL 10WI Isolated DC-DC Converter, 12V dc/ 416 mA, 75V dc Input, 18V Input 10 W, PCB, 88 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP2,222.89

(exc. VAT)

PHP2,489.64

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP2,222.89-
5 - 9PHP2,145.793%
10 - 24PHP2,066.657%
25 - 49PHP1,986.1910%
50 +PHP1,904.3014%

*price indicative

RS Stock No.:
176-4636
Mfr. Part No.:
TEL 10-4822WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

416mA

Output Current 2

416mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

2

Isolation Voltage

1kV dc

Maximum Output Power

10W

Package Type

DIP-16

Standards/Approvals

No

Width

13.7mm

Depth

8mm

Series

TEL 10WI

Length

23.8mm

Minimum Operating Temperature

-40°C

Efficiency

87%

Maximum Operating Temperature

88°C

COO (Country of Origin):
TW
The TEL 10WI series is a range of isolated 10 Watt converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10WI series sets the new standard for power density with 3.83 W/cm3.The TEL 10WI series offer an ultra wide 4:1 input voltage range and feature a high efficiency of up to 86% which enables an operation temperature of up to +70°C at full load and up to 88°C with 50% load.

Most compact 10 Watt converter in DIP-16 metal casing

Highest power density of 3.83 W/cm3

6-side shielded metal case with insulated base plate

Ultra wide 4:1 input voltage range

High efficiency for low thermal loss

Operating temperature range of -40°C to +88°C

Built-in filter

Current limitation and protection against short circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy