RS Better World

TRACO POWER TEL 10WI DC/DC Converter, 12V dc/ 833 mA, 36V dc Input, 9V Input 10 W, PCB, 88 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP16,859.00

(exc. VAT)

PHP18,882.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1PHP16,859.00PHP1,685.90
2 - 3PHP16,488.11PHP1,648.811
4 +PHP16,134.06PHP1,613.406

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
176-4377
Mfr. Part No.:
TEL 10-2412WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

833mA

Mount Type

PCB

Input Ratio

4:1

MTBF

2540000h

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

DIP-16

Maximum Output Power

10W

Standards/Approvals

No

Series

TEL 10WI

Depth

8mm

Width

13.7mm

Length

23.8mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution

Maximum Operating Temperature

88°C

Efficiency

87%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEL 10WI Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - TEL 10-2412WI


This isolated DC-DC converter is designed for efficient power conversion in various applications. With a compact DIP-16metal casing measuring 23.8mm in length, 13.7mm in width, and a depth of 8mm, it delivers 12V DC at a maximum output of 833mA. The converter operates within a wide input voltage range of 9V to 36V DC, making it versatile for numerous electronic needs.

Features & Benefits


• High efficiency of 87% reduces thermal loss

• Ultra-wide input voltage range supports diversity

• Comprehensive short circuit protection ensures safe operation

• Compact design offers space-saving installation solutions

• Reliable performance in operating temperatures from -40°C to +88°C

Applications


• Utilised in automation and industrial electronics environments

• Used for powering instrumentation in electronic devices

• Suitable for requiring a reliable voltage source

• Ideal for space-constrained designs in electrical projects

What input voltage range does this converter support?


This converter supports a wide input voltage range from 9V to 36V DC, accommodating various power supply requirements.

How does the efficiency impact overall performance?


The high efficiency of 87% allows for lower thermal loss, enabling stable operation even at higher temperatures, thus enhancing overall performance.

What safety features are integrated into the design?


It includes built-in protection against short circuits and overload, ensuring reliable and safe operation in diverse conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy