XP Power RDL100 DC/DC Converter, 24V/ 4.17 A, 160V Input, 66V Input 100 W, PCB, 100 °C Max Temp -40 °C Min Temp, 9-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4631
Mfr. Part No.:
RDL100110S24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V

Product Type

DC/DC Converter

Maximum Input Voltage

160V

Minimum Input Voltage

66V

Output Current 1

4.17A

Mount Type

PCB

Input Ratio

3:1

MTBF

830kH

Number of Outputs

5

Ripple and Noise

240mV

Isolation Voltage

3kV

Number of Pins

9

Maximum Output Power

100W

Weight

90g

Length

61mm

Depth

12.7mm

Series

RDL100

Width

57.9mm

Standards/Approvals

IEC, EN, UL, RoHS

Efficiency

87.5%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Wide3:1 Input Range

Covers 110VDC Nominal Input for Rail Applications

Single Output

Industry Standard HalfBrick

-40°C to +100°C Operation

Output Trim ±10%

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy