Artesyn ERM DC/DC Converter, 12V dc/ 420 mA, 160V dc Input, 40V Input 10 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP34,755.00

(exc. VAT)

PHP38,925.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4PHP34,755.00PHP3,475.50-
5 - 9PHP33,712.36PHP3,371.2362%
10 +PHP32,700.98PHP3,270.0985%

*price indicative

RS Stock No.:
174-3388
Mfr. Part No.:
ERM00BB110
Manufacturer:
Artesyn
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

40V

Output Current 1

420mA

Output Current 2

420mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

Output Voltage Adjustment Range

±11.88 V dc, ±12.12 V dc

Isolation Voltage

3kV dc

Package Type

Encapsulated

Maximum Output Power

10W

Length

50.8mm

Standards/Approvals

No

Width

25.4mm

Depth

11mm

Series

ERM

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

86%

COO (Country of Origin):
TW
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy