TRACOPOWER TEC 3WI DC/DC Converter, 15V, -15 V/ 100 mA, 36V dc Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP984.22

(exc. VAT)

PHP1,102.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP984.22
5 - 9PHP949.78
10 - 24PHP915.35
25 - 49PHP879.93
50 +PHP843.50

*price indicative

RS Stock No.:
174-2328
Distrelec Article No.:
301-35-252
Mfr. Part No.:
TEC 3-2423WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

6620000h

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Width

9.1mm

Standards/Approvals

RoHS

Length

21.8mm

Series

TEC 3WI

Depth

11.2mm

Efficiency

81%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TEC 3WI Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TEC 3-2423WI


This DC-DC converter offers a ±15V DC power supply, designed for a wide range of applications in automation and electronics. With dimensions of 21.8mm in length, 9.m in width, and 11.2mm in depth, this compact SIP-8 device ensures efficient space utilisation. The through-hole mounting converter provides ease of integration into various systems.

Features & Benefits


• High efficiency of up to 81% reduces thermal loss

• Ultra-wide input voltage range of 9 to 36V DC

• Fully regulated outputs ensure consistent performance

• Continuous short circuit protection enhances reliability

• Operating temperature range from -40°C to +90°C

• 1.6 kV isolation voltage for enhanced safety

Applications


• Suitable for automation equipment requiring stable voltage

• Employed in telecommunications for reliable power supply

• Utilised in industrial controls where efficiency is key

• Ideal for needing compact and isolated power solutions

What current can be expected from the outputs?


Each output can deliver up to 100mA, ensuring adequate power for various applications that require ±15V outputs.

How does this product perform under different loading conditions?


It is fully regulated over a load range of 0-100%, meaning it maintains output voltage stability without requiring a minimum load.

What safety features are present in the design?


The device features continuous short circuit protection and meets several safety standards, ensuring dependable operation in various environments.

Are there any specific considerations for temperature during operation?


The converter can operate efficiently in a broad temperature range, from -40°C to +90°C, making it suitable for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy