TRACOPOWER TEC 2 DC/DC Converter, 3.3V dc/ 500 mA, 13.2V dc Input, 4.5V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2216
- Mfr. Part No.:
- TEC 2-0910
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2216
- Mfr. Part No.:
- TEC 2-0910
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TEC 2 | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3 V dc | |
| Output Current 1 | 500 mA | |
| Maximum Input Voltage | 13.2 V dc | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Output Power | 2 W | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 95 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | SIP | |
| Depth | 11.2 mm | |
| Efficiency | 78 % | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.6 kV dc | |
| Length | 21.8 mm | |
| MTBF | 6620000 h | |
| Number of Outputs | 1 | |
| Standards/Approvals | RoHS | |
| Width | 9.1 mm | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TEC 2 | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3 V dc | ||
Output Current 1 500 mA | ||
Maximum Input Voltage 13.2 V dc | ||
Minimum Input Voltage 4.5 V | ||
Maximum Output Power 2 W | ||
Mount Type PCB | ||
Maximum Operating Temperature 95 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type SIP | ||
Depth 11.2 mm | ||
Efficiency 78 % | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.6 kV dc | ||
Length 21.8 mm | ||
MTBF 6620000 h | ||
Number of Outputs 1 | ||
Standards/Approvals RoHS | ||
Width 9.1 mm | ||
- COO (Country of Origin):
- TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACO POWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter -5 V/ 200 mA 4.5V Input 2 W 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2 DC/DC Converter 13.2V dc Input PCB, 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 18V Input 2 W 95 °C Max Temp -40 °C Min Temp
