TRACO POWER TEC 3 DC/DC Converter, 5V/ 600 mA, 75V Input, 36V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP-8

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
174-2179
Mfr. Part No.:
TEC 3-4811
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V

Output Current 1

600mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

5124000h

Isolation Voltage

1.6kV

Maximum Output Power

3W

Package Type

SIP-8

Depth

11.2mm

Standards/Approvals

RoHS

Width

9.1mm

Length

21.8mm

Series

TEC 3

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy