TRACO POWER TEC 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
174-2177
Mfr. Part No.:
TEC 3-2423
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Output Voltage 2

-15V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

5124000h

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Standards/Approvals

RoHS

Width

9.1mm

Series

TEC 3

Depth

11.2mm

Length

21.8mm

Minimum Operating Temperature

-40°C

Efficiency

85%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

TRACOPOWER TEC 3 Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TEC 3-2423


This compact DC-DC converter is designed for dependable performance across various applications. It features a versatile input range of 18 to 36V and delivers stable outputs of ±15 V, ensuring consistent power supply. Suitable for use in automation, electronics, and both electrical and mechanical industries, this model offers high efficiency and isolation, making it an important component for sensitive electronic systems.

Features & Benefits


• Compact SIP-8 package minimises space usage

• I/O isolation voltage of 1.6kV enhances safety

• Fully regulated outputs for consistent power delivery

• Designed to comply with IEC/EN 62368-1 standards

Applications


• Compatible with automation systems requiring efficient power conversion

• Ideal for electronic devices needing isolated power solutions

• Suitable for projects in industrial control and signalling

• Applicable in mechanical systems with strict voltage requirements

• Utilised in equipment where space constraints are crucial

Can it handle varying loads effectively?


Yes, it maintains stable output across 0 to 100% load, regardless of demand changes.

Is it suitable for high-temperature environments?


Yes, it operates effectively within a temperature range of -40 to +90°C, making it suitable for harsher conditions.

What kind of mounting options are available?


This model is designed for PCB mounting, facilitating straightforward integration into your designs.

How does it protect itself from faults?


It is equipped with continuous short circuit protection, allowing for automatic recovery after overload conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy