TRACO POWER TEC 3 DC/DC Converter, 12V/ 250 mA, 18V Input, 9V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 174-2163
- Mfr. Part No.:
- TEC 3-1212
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 174-2163
- Mfr. Part No.:
- TEC 3-1212
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Series | TEC 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V | ||
Output Current 1 250mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 6620000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Series TEC 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
- COO (Country of Origin):
- TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +90°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACO POWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter 36V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3WI DC/DC Converter 75V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TEC 3 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
