TRACO POWER TEC 2 DC/DC Converter, 3.3V/ 500 mA, 36V Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save PHP268.64

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP6,105.43

(exc. VAT)

PHP6,838.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1PHP6,105.43PHP610.543-
2 - 3PHP5,971.11PHP597.111PHP268.64
4 +PHP5,842.91PHP584.291PHP1,050.08

*price indicative

RS Stock No.:
174-2106
Mfr. Part No.:
TEC 2-2410
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

3.3V

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V

Output Current 1

500mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV

Package Type

SIP

Maximum Output Power

2W

Standards/Approvals

RoHS

Length

21.8mm

Width

9.1mm

Series

TEC 2

Depth

11.2mm

Efficiency

78%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +95°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy