XP Power QSB350 DC/DC Converter, 48V dc/ 7.3 mA, 75V dc Input, 36V Input 350 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 171-8720
- Distrelec Article No.:
- 302-41-808
- Mfr. Part No.:
- QSB35048S48
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,855.86
(exc. VAT)
PHP14,398.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP12,855.86 |
| 5 - 9 | PHP12,585.49 |
| 10 - 24 | PHP12,313.78 |
| 25 + | PHP11,946.88 |
*price indicative
- RS Stock No.:
- 171-8720
- Distrelec Article No.:
- 302-41-808
- Mfr. Part No.:
- QSB35048S48
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 48V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 7.3mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 658000h | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 350W | |
| Length | 61mm | |
| Depth | 13.2mm | |
| Series | QSB350 | |
| Width | 57.9mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 48V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 7.3mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 658000h | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 350W | ||
Length 61mm | ||
Depth 13.2mm | ||
Series QSB350 | ||
Width 57.9mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 92% | ||
- COO (Country of Origin):
- TW
Wide Input Range
Industry Standard Packages
-40 °C to +100 °C Operating Temperature
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
Related links
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB350 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C
