XP Power IT DC/DC Converter, 15V dc/ 600 mA, 9V Input, 3V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 167-2986
- Mfr. Part No.:
- IT4815SA
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2986
- Mfr. Part No.:
- IT4815SA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 9V | |
| Minimum Input Voltage | 3V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 3W | |
| Package Type | SIP | |
| Series | IT | |
| Width | 9.2mm | |
| Standards/Approvals | No | |
| Length | 26mm | |
| Depth | 12.5mm | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 9V | ||
Minimum Input Voltage 3V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 3W | ||
Package Type SIP | ||
Series IT | ||
Width 9.2mm | ||
Standards/Approvals No | ||
Length 26mm | ||
Depth 12.5mm | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - IT Series of DC-DC Converters
The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.
3 W, Isolated DC-DC converters
1500 VDC in isolation
Regulated single and dual output
Industry standard SIP package
Wide 4:1 input range
Remote on/off
Up to 84% efficiency
-40 °C to +100 °C operating temperature range
XP Power Isolated DC-DC Converters
Related links
- XP Power IA DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IV DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IQ DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IU DC/DC Converter 9V Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGS6 DC/DC Converter 9V dc Input PCB 7-Pin PCB
- Cosel DC/DC Converter 9V dc Input PCB 7-Pin Surface
