XP Power IT DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 3 W, Through Hole, +100 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP12,938.70

(exc. VAT)

PHP14,491.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1PHP12,938.70PHP1,293.87-
2 - 3PHP12,654.04PHP1,265.4042%
4 +PHP12,382.31PHP1,238.2314%

*price indicative

RS Stock No.:
167-2803
Mfr. Part No.:
IT4812SA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

3W

Depth

12.5mm

Length

26mm

Series

IT

Standards/Approvals

No

Width

9.2mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - IT Series of DC-DC Converters


The IT series from XP Power offers a highly reliable range of regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation and has been designed in an industry standard SIP package. These Compact DC-DC converters also attribute a wide 4:1 input range, remote on/off and a -40 °C to +100 °C operating temperature range.

3 W, Isolated DC-DC converters

1500 VDC in isolation

Regulated single and dual output

Industry standard SIP package

Wide 4:1 input range

Remote on/off

Up to 84% efficiency

-40 °C to +100 °C operating temperature range

XP Power Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy