XP Power IL DC/DC Converter, 24V dc/ 84 mA, 24V dc Input, 24V dc Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2752
- Mfr. Part No.:
- IL2424S
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-2752
- Mfr. Part No.:
- IL2424S
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 84mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1200000h | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 11.68mm | |
| Series | IL | |
| Depth | 10.16mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 84mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1200000h | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 11.68mm | ||
Series IL | ||
Depth 10.16mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - IL Series of Isolated DC-DC Converters
The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 84%.
2 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP packaging
Up to 84% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IL DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 13.2V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IL DC/DC Converter 26.4V dc Input Through Hole, 100 °C Max Temp -20 °C Min
