XP Power RDC DC/DC Converter, 5V dc/, 140V dc Input, 36V Input 20 W, Through Hole, 85 °C Max Temp -40 °C Min Temp, 6-Pin
- RS Stock No.:
- 167-2337
- Mfr. Part No.:
- RDC2072S05
- Manufacturer:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2337
- Mfr. Part No.:
- RDC2072S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 140V dc | |
| Output Current 2 | 4A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | 55/176 V | |
| Isolation Voltage | 1.5kV ac | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Standards/Approvals | EN | |
| Weight | 30g | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | RDC | |
| Depth | 10.16mm | |
| Efficiency | 88.5% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 140V dc | ||
Output Current 2 4A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range 55/176 V | ||
Isolation Voltage 1.5kV ac | ||
Number of Pins 6 | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Standards/Approvals EN | ||
Weight 30g | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series RDC | ||
Depth 10.16mm | ||
Efficiency 88.5% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power- RDC20 Series of DC-DC Converters
The RDC20 series from XP Power offers a highly reliable range of single and dual output, 20 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.
20 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
High-power density
3-year warranty
XP Power - DC-DC Converters
Related links
- XP Power RDC DC/DC Converter 176V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER THL 25 DC/DC Converter 75V dc Input PCB 6-Pin
- TRACO POWER THN 30 DC/DC Converter 75V dc Input PCB 6-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- XP Power DTJ20 DC/DC Converter 36V Input 1.67 A DIN Rail 6-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- TRACO POWER TEL 2 DC/DC Converter 75V Input PCB 6-Pin
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB 6-Pin 2
