TRACOPOWER TDR 3WISM DC/DC Converter, 15V/ 100 mA, 18V Input, 4.5V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp,

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP22,261.73

(exc. VAT)

PHP24,933.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1PHP22,261.73PHP2,226.173
2 - 3PHP21,771.97PHP2,177.197
4 +PHP21,304.47PHP2,130.447

*price indicative

RS Stock No.:
166-5812
Mfr. Part No.:
TDR 3-1223WISM
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

15V

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

Surface

Output Voltage 2

-15V

Input Ratio

4:1

Number of Outputs

2

MTBF

5700000h

Number of Pins

14

Isolation Voltage

1.5kV

Package Type

Surface Mount

Maximum Output Power

3W

Series

TDR 3WISM

Depth

8.45mm

Standards/Approvals

RoHS

Length

18.9mm

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TDR 3SWISM Series


3W single/dual output regulated isolated DC-DC converter with a compact SMD design and wide 4:1input voltage range. These SMD isolated DC-DC converters have a high efficiency, low ripple and noise and can be used in operating temperatures as high as +85°C. Suitable applications for these DC-DC converters include communication equipment, instrumentation and industrial electronics.

Wide 4:1 input voltage range

Fully regulated outputs

No minimum load required

Low ripple and noise

I/O-isolation 1500 Vdc

Operating temperature range –40 °C to +85 °C

Continuous short circuit protection

Remote On/Off control

Qualified for lead free reflow solder process according to IPC J-STD-020D

Note

MTBF to MIL-HDBK-217F, @ +25°C, ground benign
For details on EMC compliance please refer to manufacturers datasheet on our website.
Suitable common mode chokes:
TDR 3-12xx : see stock number 745-1180
TDR 3-24xx : see stock number 745-1200
TDR 3-48xx : see stock number 745-1171

Standards

Designed to meet IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy