TRACO POWER TMR 3 DC/DC Converter, 12V dc/ 250 mA, 75V dc Input, 36V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP13,149.18

(exc. VAT)

PHP14,727.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 1PHP13,149.18PHP1,314.918-
2 - 3PHP12,859.90PHP1,285.992%
4 +PHP12,583.77PHP1,258.3774%

*price indicative

RS Stock No.:
166-5390
Distrelec Article No.:
304-46-273
Mfr. Part No.:
TMR 3-4812
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4870000h

Number of Outputs

1

Output Voltage Adjustment Range

-1 → 1 %

Number of Pins

7

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

SIP-8

Depth

11.1mm

Standards/Approvals

RoHS

Width

9.2mm

Series

TMR 3

Length

21.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

81%

COO (Country of Origin):
TW

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series


The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range

Regulated outputs

1500 and 3000 V input / output isolation

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy