Recom RP15-AW DC-DC Converter, 5V dc/ 3A Output, 18 → 75 V dc Input, 15W, Through Hole, +85°C Max Temp -40°C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-2723
Mfr. Part No.:
RP15-4805SAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 75 V dc

Power Rating

15W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Series

RP15-AW

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy