TRACOPOWER TEN 3WI DC/DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP13,067.60

(exc. VAT)

PHP14,635.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1PHP13,067.60PHP1,306.76
2 - 3PHP12,780.12PHP1,278.012
4 +PHP12,505.69PHP1,250.569

*price indicative

RS Stock No.:
161-6408
Mfr. Part No.:
TEN 3-2412WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

8

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

3W

Length

32mm

Depth

10.2mm

Series

TEN 3WI

Width

20mm

Standards/Approvals

No

Efficiency

81%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series


The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.

Ultra-wide 4:1 input range

Full SMD-Design

High efficiency up to 84%

Extended operating temperature range –40°C to +85°C

Excellent load and line regulation

Indefinite short-circuit protection

I/O isolation 1500 VDC

Input filter to meet EN 55022, Class A and FCC, level A without external components

Lead free design, fully RoHS compliant

Approvals

UL, IEC/EN, CSA certificate, CB test report

Standards

UL 60950-1 , IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy