TRACO POWER TIM 3.5 DC/DC Converter, 5V dc/ 700 mA, 75V dc Input, 36V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 tube of 10 units)*

PHP21,741.88

(exc. VAT)

PHP24,350.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
Saving
1 - 4PHP21,741.88PHP2,174.188-
5 - 9PHP20,872.20PHP2,087.224%
10 +PHP20,002.52PHP2,000.2528%

*price indicative

RS Stock No.:
152-6821
Mfr. Part No.:
TIM 3.5-4811
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

700mA

Mount Type

Through Hole

MTBF

5041000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

5kV ac

Maximum Output Power

3.5W

Package Type

DIP

Depth

10.2mm

Length

24.3mm

Width

14.4mm

Standards/Approvals

No

Series

TIM 3.5

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt

3.5 Watt DC/DC converter in DIP-16 package

Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Risk management file acc. ISO 14971

Quality to ISO 13485, IPC-A-610 level 3

5-year product warranty

2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75

Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC

I/O isolation 5000 VACrms rated for 250 VACrms working voltage

Low leakage current

Input filter to meet EN55022 class A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy