TRACOPOWER TVN 5WI DC/DC Converter, 15V/ 166 mA, 12V Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 146-5969
- Mfr. Part No.:
- TVN 5-0923WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 146-5969
- Mfr. Part No.:
- TVN 5-0923WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 166mA | |
| Output Current 2 | 166mA | |
| Output Voltage 2 | -15V | |
| Mount Type | Through Hole | |
| MTBF | 4400000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±16.5 V dc | |
| Isolation Voltage | 1.6kV | |
| Number of Pins | 12 | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Width | 20mm | |
| Depth | 10.2mm | |
| Series | TVN 5WI | |
| Standards/Approvals | No | |
| Length | 32mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 166mA | ||
Output Current 2 166mA | ||
Output Voltage 2 -15V | ||
Mount Type Through Hole | ||
MTBF 4400000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±16.5 V dc | ||
Isolation Voltage 1.6kV | ||
Number of Pins 12 | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Width 20mm | ||
Depth 10.2mm | ||
Series TVN 5WI | ||
Standards/Approvals No | ||
Length 32mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the Ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 12V Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
