TRACO POWER TVN 3 DC/DC Converter, 15V dc/ 100 mA, 36V dc Input, 18V Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
146-5938
Mfr. Part No.:
TVN 3-2423
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

5600000h

Number of Outputs

2

Number of Pins

12

Isolation Voltage

1.6kV dc

Package Type

SIP

Maximum Output Power

3W

Width

9.6mm

Series

TVN 3

Depth

11.2mm

Length

21.8mm

Standards/Approvals

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW

TRACOPOWER TVN 3 Series DC-DC Converter, ±15V DC Output Voltage, 3W Power Rating - TVN 3-2423


This DC-DC converter is designed to deliver efficient power conversion for applications requiring ±15V DC from a Compact SIP-8 package. With an input voltage range of 18-36V DC and an output power rating of 3W, this isolated module is suited for various electronic applications. Featuring a robust design, it operates reliably across a wide temperature range, making it an Ideal choice for numerous industries.

Features & Benefits


• Isolates output with 1.6 kV DC enhances safety by preventing electrical faults from spreading

• Maintains low ripple and noise levels at 10mVp-p ensures stable and clean output for sensitive devices

• Fully regulated outputs ensure consistent performance and reliable operation

• Operates in extreme temperatures from -40°C to +90°C guarantees reliable functionality in diverse environmental conditions

• Short circuit protection enhances device longevity by preventing damage from overloads

Applications


• Used in automation systems for stable voltage supply

• Utilised in industrial electronics requiring robust power conversion

• Employed in medical devices where reliable power is critical

• Ideal for telecommunications equipment needing low noise levels

What isolation voltage does the module provide?


The module provides an isolation voltage of 1.6 kV DC, ensuring a high level of safety and protecting sensitive components from potential electrical faults.

What is the input current consumption at nominal voltage?


At nominal voltage of 24V DC, the no-load input current is approximately 16mA, ensuring efficient energy use when idle.

How does it perform under high operating temperatures?


It performs reliably at temperatures up to +75°C without derating and can tolerate up to +90°C with a 50% reduction in output current, making it suitable for demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy