TRACO POWER TDN 3WISM Isolated DC-DC Converter, 3.3V dc/ 700 mA, 18V dc Input, 4.5V Input 3 W, Surface, 70 °C Max Temp
- RS Stock No.:
- 143-7529
- Mfr. Part No.:
- TDN 3-1210WISM
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,529.15
(exc. VAT)
PHP1,712.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,529.15 | - |
| 5 - 9 | PHP1,452.39 | 5% |
| 10 - 24 | PHP1,376.63 | 9% |
| 25 - 49 | PHP1,299.87 | 14% |
| 50 + | PHP1,224.15 | 19% |
*price indicative
- RS Stock No.:
- 143-7529
- Mfr. Part No.:
- TDN 3-1210WISM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 700mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| Number of Outputs | 1 | |
| MTBF | 5630000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Depth | 9.9mm | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Series | TDN 3WISM | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 700mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
Number of Outputs 1 | ||
MTBF 5630000h | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Depth 9.9mm | ||
Length 13.2mm | ||
Width 9.1mm | ||
Series TDN 3WISM | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Ultra compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range -40°C to +70°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACO POWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACO POWER TDN 3WISM DC/DC Converter 36V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACO POWER TDN 3WISM DC/DC Converter 75V dc Input Surface, 70 °C Max Temp -40 °C
- TRACO POWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACO POWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACO POWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACO POWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
- TRACO POWER TDN 3WISM DC/DC Converter 18V dc Input Surface, 70 °C Max Temp -40 °C Min
