TRACO POWER TDN 1WISM DC/DC Converter, 15V dc/ 35 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 141-8361
- Mfr. Part No.:
- TDN 1-2423WISM
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 141-8361
- Mfr. Part No.:
- TDN 1-2423WISM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 35mA | |
| Output Current 2 | 35mA | |
| Output Voltage 2 | -15V dc | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| MTBF | 8400000h | |
| Number of Outputs | 2 | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 13.2mm | |
| Series | TDN 1WISM | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 35mA | ||
Output Current 2 35mA | ||
Output Voltage 2 -15V dc | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
MTBF 8400000h | ||
Number of Outputs 2 | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 13.2mm | ||
Series TDN 1WISM | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 81% | ||
TRACOPOWER TDN 1WISM Series DC-DC Converter, ±15V DC Output Voltage, 1W Power Rating - TDN 1-2423WISM
This DC-DC converter offers a solution for converting a wide range of input voltages. With a ±15 V DC output, it operates efficiently across temperatures from -40 to +90°C. Its Compact module design is Ideal for applications where space is limited, yet performance remains essential, making it suitable for automation, electronics, and electrical systems.
Features & Benefits
• Compact SMD design enhances layout flexibility
• I/O isolation voltage of 1.6kV supports safe operation
• Fully regulated outputs for consistent performance
• Short circuit protection promotes device longevity
• Wide input voltage range simplifies integration
• Designed for high efficiency at 81%, reducing energy loss
Applications
• Fit for automation systems needing Compact power solutions
• Ideal for PCB with limited space
• Functions in devices where reliability across varying temperatures is essential
• Compliant with environments meeting MIL-STD 810F standards
What is the input voltage range for usage?
The input voltage range is from 9 V to 36 V DC, providing flexibility for various applications.
How is the remote On/Off feature implemented?
This feature is activated through a current-controlled signal, allowing straightforward remote power management.
What safety standards does the converter meet?
It is designed to comply with IEC/EN 62368-1 standards, ensuring adherence to necessary safety guidelines for modern applications.
Related links
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 75V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACO POWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
