TRACO POWER TRN 3SM DC/DC Converter, 5V/ 600 mA, 36V Input, 18V Input 3 W, Surface, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 137-2922
- Mfr. Part No.:
- TRN 3-2411SM
- Manufacturer:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 137-2922
- Mfr. Part No.:
- TRN 3-2411SM
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 4400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Length | 11.9mm | |
| Depth | 7.6mm | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Series | TRN 3SM | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 18V | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 4400000h | ||
Number of Outputs 1 | ||
Number of Pins 10 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Length 11.9mm | ||
Depth 7.6mm | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Series TRN 3SM | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The TRN 3SM Series comprises 3 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.07 cm3. Full load operation is reliable up tp 85°C environment temperature. With 1600 VDC I/O-isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 3SM DC/DC Converter 36V dc Input Surface
