TRACO POWER TRN 1 DC/DC Converter, 5V/ 200 mA, 18V Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-2808
- Mfr. Part No.:
- TRN 1-1211
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP5,889.60
(exc. VAT)
PHP6,596.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | PHP5,889.60 | PHP588.96 |
| 2 - 3 | PHP5,760.02 | PHP576.002 |
| 4 + | PHP5,636.34 | PHP563.634 |
*price indicative
- RS Stock No.:
- 137-2808
- Mfr. Part No.:
- TRN 1-1211
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7400000h | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Series | TRN 1 | |
| Length | 11.9mm | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Depth | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7400000h | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Series TRN 1 | ||
Length 11.9mm | ||
Width 11mm | ||
Standards/Approvals No | ||
Depth 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACO POWER TRN 1 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 75V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACO POWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
