XP Power SIP DC/DC Converter, 4V dc, 6.7 V dc/, 6.7V dc Input 1 mA, 4V dc Input, 1 W, Through Hole, 70 °C Max Temp -20
- RS Stock No.:
- 136-0440
- Distrelec Article No.:
- 302-41-842
- Mfr. Part No.:
- SIP100
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save PHP1,996.70
View bulk pricing optionsSubtotal (1 unit)*
PHP13,311.01
(exc. VAT)
PHP14,908.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP13,311.01 | - |
| 5 - 9 | PHP12,911.67 | PHP1,996.70 |
| 10 - 24 | PHP12,524.31 | PHP7,867.00 |
| 25 - 49 | PHP12,246.10 | PHP26,622.75 |
| 50 + | PHP11,979.89 | PHP66,556.00 |
*price indicative
- RS Stock No.:
- 136-0440
- Distrelec Article No.:
- 302-41-842
- Mfr. Part No.:
- SIP100
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 4V dc, 6.7V dc | |
| Minimum Input Voltage | 4V dc | |
| Maximum Input Voltage | 6.7V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2.03mH | |
| Ripple and Noise | 10mV | |
| Number of Pins | 5 | |
| Output Current 1 | 1mA | |
| Maximum Output Power | 1W | |
| Weight | 7.1g | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.06mm | |
| Series | SIP | |
| Depth | 19.05mm | |
| Length | 36.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 4V dc, 6.7V dc | ||
Minimum Input Voltage 4V dc | ||
Maximum Input Voltage 6.7V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2.03mH | ||
Ripple and Noise 10mV | ||
Number of Pins 5 | ||
Output Current 1 1mA | ||
Maximum Output Power 1W | ||
Weight 7.1g | ||
Standards/Approvals RoHS Compliant | ||
Width 4.06mm | ||
Series SIP | ||
Depth 19.05mm | ||
Length 36.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- US
XP Power DC High Voltage DC Non-Isolated Converters SIP Series
From XP Power, a range of ultra-thin miniature single inline DC to DC converters. The SIP series of high performance power supplies are designed to offer high stability low ripple solution for applications where high volume is required. With their fully programmable out puts and precise regulation, the SIP series of DC to DC power supplies are ideal for a wide range of applications.
Features and Benefits
• High performance, low cost
• Low ripple
• Regulated
• Programmable output
• RoHS compliant
• Epoxy coated
Applications
• Capacitor charging
• Igniters
• Avalanche photodiode
• Photomultiplier tubes
• Mass spectrometers
• Microchannel plates
XP POWER DC - High Voltage DC Non Isolated Converters
Related links
- XP Power SIP DC/DC Converter 90 V/ 3V dc Input Through Hole, 70 °C Max Temp -20 °C Min
- onsemi NCV12711 DC/DC Converter 45 V dc/ 10 mA 4V dc Input
- TRACO POWER TEP 75WICMF DC/DC Converter 36V dc Input 15 A Chassis Mount, 75 °C Max Temp -40 °C Min
- BEL POWER SOLUTIONS INC Q DC/DC Converter 36V dc Input Rack, 71 °C Max Temp 71 °C Min
- Murata Power Solutions CRV2 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power QSB100 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB100 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB150 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
