TRACOPOWER THN 15WIR Isolated DC-DC Converter, 12V dc/ 625 mA, 36V dc Input, 9V Input 15 W, PCB, 90 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP4,559.91

(exc. VAT)

PHP5,107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 4PHP4,559.91
5 - 9PHP4,400.14
10 - 24PHP4,238.72
25 +PHP4,073.73

*price indicative

RS Stock No.:
135-1676
Mfr. Part No.:
THN 15-2422WIR
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

625mA

Output Current 2

625mA

Output Voltage 2

-12V dc

Mount Type

PCB

Input Ratio

4:1

MTBF

1600000h

Number of Outputs

2

Output Voltage Adjustment Range

±10.8 V dc, ±14.4 V dc

Isolation Voltage

3kV dc

Package Type

ComPacT

Maximum Output Power

15W

Depth

9.9mm

Length

25.4mm

Standards/Approvals

No

Series

THN 15WIR

Width

25.4mm

Efficiency

89%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Traco 15W PCB Mount DC-DC Converters - THN 15WIR Series


From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR series ideally suited to applications in the harshest of environments. Approvals according to standards EN 50155 and EN 61373 also qualify the range for the railway and transportation systems. The THN 15WIR series benefit from an ultra-wide 4:1 input voltage range and fully adjustable output voltages with remote on/off. This highly efficient series also feature built in EMI filters, input- under voltage lockout, and short circuit protection.

Features and Benefits


• Compact 1” x 1”x 0.4” standard package

• Ultra-wide 4:1 input voltage range 9 V dc to 36 V dc, 18 V dc to 75 V dc 36 V dc to 160 V dc

• High efficiency up to 91%

• Adjustable output voltage and remote on/off

• 3000 V dc I/O- isolation

• Under-voltages lock- out circuit

Applications


• Railway

• Transportation

• Industrial electronics

• Mobile instrumentation

Approvals

EN 50155 and EN61373

Related links