MEAN WELL DCWN03 DC/DC Converter, 5V/ 600 mA, 36V dc Input, 18V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-687
Mfr. Part No.:
SCWN03C-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

18V dc

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2500kH

Ripple and Noise

50mV Pk-Pk

Number of Pins

23

Isolation Voltage

3kV dc

Package Type

DIP

Maximum Output Power

3W

Depth

10.2mm

Length

31.8mm

Series

DCWN03

Width

20.3mm

Standards/Approvals

CE

Efficiency

84%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The MEAN WELL regulated single output converter delivers dynamic power conversion capabilities, designed to efficiently transform DC voltage for various electronic applications.

Input voltage range of 36 to 72VDC for versatile connectivity

Rated power output of 8W ensures reliable performance

Efficiency rating of 79% typical for improved energy conservation

Compact dimension of 31.8*20.3*12.2mm facilitates easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy