Recom REC6K-RW DC/DC Converter, 9V dc/ 667 mA, 75V dc Input, 18V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 878-950
- Mfr. Part No.:
- REC6K-4809SRW
- Manufacturer:
- Recom
N
This image is representative of the product range
Subtotal (1 unit)*
PHP609.47
(exc. VAT)
PHP682.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP609.47 |
*price indicative
- RS Stock No.:
- 878-950
- Mfr. Part No.:
- REC6K-4809SRW
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 667mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 1100kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 4000V dc | |
| Number of Pins | 24 | |
| Maximum Output Power | 6W | |
| Package Type | DIP-24 | |
| Series | REC6K-RW | |
| Depth | 10.2mm | |
| Standards/Approvals | CRUUS | |
| Weight | 15.2g | |
| Length | 32.1mm | |
| Width | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 667mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 1100kH | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 4000V dc | ||
Number of Pins 24 | ||
Maximum Output Power 6W | ||
Package Type DIP-24 | ||
Series REC6K-RW | ||
Depth 10.2mm | ||
Standards/Approvals CRUUS | ||
Weight 15.2g | ||
Length 32.1mm | ||
Width 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 105°C | ||
The Recom regulated DC-DC converter delivers isolated power with a Compact 6W design, ensuring reliable voltage regulation for a wide range of industrial applications. Its 4:1 input range makes it versatile for demanding tasks.
Industry standard DIP24 package enhances compatibility
Ensures stable operation even at temperatures up to 105°C ambient
Wide 4:1 input voltage range enhances application flexibility
Related links
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC6K-RW DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
