Recom REC6K-AW DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V dc Input 6 W, Through Hole, 105 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 tube of 18 units)*

PHP8,348.13

(exc. VAT)

PHP9,349.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +PHP8,348.13PHP463.785

*price indicative

RS Stock No.:
878-927
Mfr. Part No.:
REC6K-2415SAW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

300kH

Number of Outputs

1

Ripple and Noise

70mV Pk-Pk

Number of Pins

6

Isolation Voltage

1500V dc

Package Type

1 x 1 in

Maximum Output Power

6W

Width

25.4mm

Length

25.4mm

Weight

16.5g

Depth

10.2mm

Series

REC6K-AW

Standards/Approvals

CRUUS

Maximum Switching Frequency

360kHz

Efficiency

86%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

The Recom regulated DC-DC converter designed to provide a reliable 24V output with high efficiency for various applications. It features a compact, industry-standard design suitable for demanding power requirements.

Industry-standard 6W packaging enhances design versatility

Supports a wide 4:1 input voltage range for flexible applications

Built-in protection features safeguard against short circuits and overvoltage

Derates to 105°C to maintain reliability in high temperature environments

Related links