Cosel MGW DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 24V dc Input, 24V dc Input 3 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 867-666
- Mfr. Part No.:
- MGW32415
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP725.64
(exc. VAT)
PHP812.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP725.64 |
*price indicative
- RS Stock No.:
- 867-666
- Mfr. Part No.:
- MGW32415
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 3W | |
| Package Type | SIP-6 | |
| Standards/Approvals | EN 62368-1, cUL, UL 60950-1, RoHS | |
| Series | MGW | |
| Length | 17mm | |
| Weight | 4g | |
| Depth | 12mm | |
| Width | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 3W | ||
Package Type SIP-6 | ||
Standards/Approvals EN 62368-1, cUL, UL 60950-1, RoHS | ||
Series MGW | ||
Length 17mm | ||
Weight 4g | ||
Depth 12mm | ||
Width 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 24V dc Input 3 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 18V Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 50 mA 18V Input 1.5 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 4.5V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 100 mA 9V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -15 V dc/ 340 mA 12V dc Input 10.2 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
