Cosel MGS DC/DC Converter, 12V dc/ 250 mA, 12V dc Input, 12V dc Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

N

This image is representative of the product range

Subtotal (1 unit)*

PHP693.37

(exc. VAT)

PHP776.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP693.37

*price indicative

RS Stock No.:
867-631
Mfr. Part No.:
MGS31212
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

12V dc

Minimum Input Voltage

12V dc

Output Current 1

250mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP-6

Maximum Output Power

3W

Width

8.5mm

Length

17mm

Series

MGS

Weight

4g

Standards/Approvals

cUL, RoHS, EN 62368-1, UL 60950-1

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy