Cosel MGFW40 DC/DC Converter, 12V, 24 V, -12 V/ 1.7 A, 36V dc Input, 9V dc Input 40.8 W, PCB, 85 °C Max Temp 85 °C Min
- RS Stock No.:
- 867-581
- Mfr. Part No.:
- MGFW402412
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP2,814.06
(exc. VAT)
PHP3,151.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,814.06 |
*price indicative
- RS Stock No.:
- 867-581
- Mfr. Part No.:
- MGFW402412
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, 24V, -12V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1.7A | |
| Output Current 2 | 1.7A | |
| Output Voltage 2 | -24V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40.8W | |
| Package Type | 1 x 1 in | |
| Depth | 9.9mm | |
| Series | MGFW40 | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS, CE, cURus | |
| Weight | 30g | |
| Minimum Operating Temperature | 85°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 91% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, 24V, -12V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1.7A | ||
Output Current 2 1.7A | ||
Output Voltage 2 -24V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40.8W | ||
Package Type 1 x 1 in | ||
Depth 9.9mm | ||
Series MGFW40 | ||
Length 25.4mm | ||
Width 25.4mm | ||
Standards/Approvals RoHS, CE, cURus | ||
Weight 30g | ||
Minimum Operating Temperature 85°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 91% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGFW40 DC/DC Converter 24 V 36V dc Input PCB, 85 °C Max Temp 85 °C Min
- Cosel MGFW40 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFW40 DC-DC Converter 4.5 → 13 V dc Input PCB Mount, +85°C Max Temp -40°C
- Cosel MGFW40 DC/DC Converter 13V Input PCB 6-Pin 1 x 1 in
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin
- Cosel MGFW40 DC/DC Converter 76V dc Input PCB 6-Pin
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500
