Cosel MGF DC/DC Converter, 3.3V dc/ 1.6 A, 48V dc Input, 48V dc Input 5.28 W, PCB, 85 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 867-573
- Mfr. Part No.:
- MGFS6483R3
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,156.24
(exc. VAT)
PHP1,294.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,156.24 |
*price indicative
- RS Stock No.:
- 867-573
- Mfr. Part No.:
- MGFS6483R3
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 7 | |
| Package Type | SIP-8 | |
| Maximum Output Power | 5.28W | |
| Depth | 12mm | |
| Series | MGF | |
| Width | 9.5mm | |
| Standards/Approvals | UL 60950-1, cUL, EN 62368-1, RoHS | |
| Weight | 7g | |
| Length | 22mm | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 7 | ||
Package Type SIP-8 | ||
Maximum Output Power 5.28W | ||
Depth 12mm | ||
Series MGF | ||
Width 9.5mm | ||
Standards/Approvals UL 60950-1, cUL, EN 62368-1, RoHS | ||
Weight 7g | ||
Length 22mm | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
- Cosel MGS DC/DC Converter 5V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 7-Pin SIP-8
