Cosel MGFS40 DC/DC Converter, 3.3V dc/ 10 A, 36V dc Input, 9V Input 33 W, PCB, 85 °C Max Temp 85 °C Min Temp, 1500 kHz,
- RS Stock No.:
- 867-560
- Mfr. Part No.:
- MGFS40243R3
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP2,838.03
(exc. VAT)
PHP3,178.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from June 02, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP2,838.03 |
*price indicative
- RS Stock No.:
- 867-560
- Mfr. Part No.:
- MGFS40243R3
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 33W | |
| Package Type | 1 x 1 in | |
| Weight | 30g | |
| Width | 25.4mm | |
| Series | MGFS40 | |
| Standards/Approvals | CE, cURus, RoHS | |
| Length | 25.4mm | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Maximum Switching Frequency | 1500kHz | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 33W | ||
Package Type 1 x 1 in | ||
Weight 30g | ||
Width 25.4mm | ||
Series MGFS40 | ||
Standards/Approvals CE, cURus, RoHS | ||
Length 25.4mm | ||
Depth 9.9mm | ||
Minimum Operating Temperature 85°C | ||
Efficiency 89% | ||
Maximum Switching Frequency 1500kHz | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 76V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 1500
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500
