Cosel CHS DC/DC Converter, 15V dc/ 13.5 A, 24V dc Input, 18V Input 202.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 170

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,244.55

(exc. VAT)

PHP5,873.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,244.55

*price indicative

RS Stock No.:
867-518
Mfr. Part No.:
CHS3002415
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

13.5A

Output Current 2

13.5A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

-20/+5 %

Ripple and Noise

300mV Pk-Pk

Isolation Voltage

1kV ac

Number of Pins

8

Package Type

DIP

Maximum Output Power

202.5W

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Width

11mm

Length

58.4mm

Series

CHS

Depth

11mm

Weight

50g

Minimum Operating Temperature

-40°C

Efficiency

93.5%

Maximum Switching Frequency

170kHz

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy