Cosel MGS6 DC/DC Converter, 15V/ 400 mA, 36V dc Input, 18V dc Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-398
- Mfr. Part No.:
- MGS62415
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
PHP959.84
(exc. VAT)
PHP1,075.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP959.84 |
*price indicative
- RS Stock No.:
- 867-398
- Mfr. Part No.:
- MGS62415
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 400mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 6W | |
| Series | MGS6 | |
| Weight | 7g | |
| Width | 22mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.5mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 400mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 6W | ||
Series MGS6 | ||
Weight 7g | ||
Width 22mm | ||
Standards/Approvals RoHS | ||
Depth 9.5mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS6 DC/DC Converter 9V dc Input PCB 7-Pin PCB
- Cosel DC/DC Converter 36V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 36V dc Input DIP, 95 °C Max Temp -40 °C Min Temp
- Cosel MGFS6 DC/DC Converter 36V dc Input PCB 7-Pin PCB
- Cosel DC/DC Converter 36V dc Input Surface 8-Pin
- Cosel DC/DC Converter 18V dc Input SMD, 95 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 18V dc Input DIP, 95 °C Max Temp -40 °C Min Temp
- Cosel SUTS DC/DC Converter 48V dc Input PCB 1400 kHz,
