Cosel MGS DC/DC Converter, 5V dc/ 300 mA, 5V dc Input, 4.5V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS Stock No.:
- 867-374
- Mfr. Part No.:
- MGS1R50505
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
PHP571.66
(exc. VAT)
PHP640.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 29, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP571.66 |
*price indicative
- RS Stock No.:
- 867-374
- Mfr. Part No.:
- MGS1R50505
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 4.90 → 5.21 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.5W | |
| Series | MGS | |
| Width | 8.5mm | |
| Standards/Approvals | UL60950-1, cUL, C-UL, CSA, RoHS, UL62368-1, UKCA, EN62368-1, EN 62368-1, CE | |
| Length | 17mm | |
| Depth | 12mm | |
| Weight | 4g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 4.90 → 5.21 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP-6 | ||
Maximum Output Power 1.5W | ||
Series MGS | ||
Width 8.5mm | ||
Standards/Approvals UL60950-1, cUL, C-UL, CSA, RoHS, UL62368-1, UKCA, EN62368-1, EN 62368-1, CE | ||
Length 17mm | ||
Depth 12mm | ||
Weight 4g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 24V dc Input PCB, 85 °C Max Temp -40 °C Min Temp SIP-6
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin SIP-6
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
