Cosel MGS15 DC/DC Converter, 15V/ 1 A, 18V dc Input, 9V dc Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-362
- Mfr. Part No.:
- MGS151215-R
- Manufacturer:
- Cosel
N
Subtotal (1 unit)*
PHP1,854.22
(exc. VAT)
PHP2,076.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,854.22 |
*price indicative
- RS Stock No.:
- 867-362
- Mfr. Part No.:
- MGS151215-R
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 1A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 15W | |
| Weight | 20g | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Depth | 25.4mm | |
| Series | MGS15 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 1A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 15W | ||
Weight 20g | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Depth 25.4mm | ||
Series MGS15 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGS DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFS DC/DC Converter 48V dc Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
